
MMUN2112LT1G | |
|---|---|
DigiKey Part Number | MMUN2112LT1GOSTR-ND - Tape & Reel (TR) MMUN2112LT1GOSCT-ND - Cut Tape (CT) MMUN2112LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2112LT1G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2112LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 12000 |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,24520 Kč | 124,52 Kč |
| 500 | 0,90250 Kč | 451,25 Kč |
| 1 000 | 0,79141 Kč | 791,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64933 Kč | 1 947,99 Kč |
| 6 000 | 0,57745 Kč | 3 464,70 Kč |
| 9 000 | 0,54075 Kč | 4 866,75 Kč |
| 15 000 | 0,49946 Kč | 7 491,90 Kč |
| 21 000 | 0,47497 Kč | 9 974,37 Kč |
| 30 000 | 0,45116 Kč | 13 534,80 Kč |
| 75 000 | 0,39884 Kč | 29 913,00 Kč |
| 150 000 | 0,36649 Kč | 54 973,50 Kč |
| 300 000 | 0,33928 Kč | 101 784,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


