Similar

P6SMB550CA | |
|---|---|
DigiKey Part Number | P6SMB550CALFTR-ND - Tape & Reel (TR) P6SMB550CALFCT-ND - Cut Tape (CT) P6SMB550CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB550CA |
Description | TVS DIODE 468VWM 760VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB550CA Models |
Category | Voltage - Clamping (Max) @ Ipp 760V |
Mfr | Current - Peak Pulse (10/1000µs) 800mA |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 468V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 522.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB550CA | Bourns Inc. | 33 281 | P6SMB550CABBCT-ND | 19,74000 Kč | Similar |
| SMBJ495CA | Bourns Inc. | 30 607 | SMBJ495CACT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 100 | 9,10470 Kč | 910,47 Kč |
| 500 | 7,01250 Kč | 3 506,25 Kč |
| 1 000 | 6,33825 Kč | 6 338,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,56825 Kč | 13 704,75 Kč |
| 6 000 | 4,20884 Kč | 25 253,04 Kč |
| 9 000 | 4,13399 Kč | 37 205,91 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |












