


SMBJ495CA | |
|---|---|
DigiKey Part Number | SMBJ495CATR-ND - Tape & Reel (TR) SMBJ495CACT-ND - Cut Tape (CT) SMBJ495CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ495CA |
Description | TVS DIODE 495VWM 760VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ495CA Models |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 495V | Supplier Device Package |
Voltage - Breakdown (Min) 522V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 760V |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 100 | 8,94720 Kč | 894,72 Kč |
| 500 | 6,88776 Kč | 3 443,88 Kč |
| 1 000 | 6,22402 Kč | 6 224,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,38018 Kč | 16 140,54 Kč |
| 6 000 | 4,95528 Kč | 29 731,68 Kč |
| 9 000 | 4,73881 Kč | 42 649,29 Kč |
| 15 000 | 4,49560 Kč | 67 434,00 Kč |
| 21 000 | 4,35162 Kč | 91 384,02 Kč |
| 30 000 | 4,21169 Kč | 126 350,70 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

