
ACPL-336J-000E | |
|---|---|
DigiKey Part Number | 516-3749-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-336J-000E |
Description | OPTOISO 5KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 30kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 220ns, 250ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 120ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 80ns, 45ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 45 | 103,16556 Kč | 4 642,45 Kč |
| 135 | 94,56563 Kč | 12 766,36 Kč |
| 540 | 86,49270 Kč | 46 706,06 Kč |
| 1 035 | 83,53897 Kč | 86 462,83 Kč |
| 2 025 | 80,94320 Kč | 163 909,98 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |

