2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-316J

DigiKey Part Number
516-1130-5-ND
Manufacturer
Manufacturer Product Number
HCPL-316J
Description
OPTOISO 5KV 1CH GATE DVR 16SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HCPL-316J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rise / Fall Time (Typ)
100ns, 100ns
Mfr
Current - Output High, Low
2A, 2A
Packaging
Tube
Current - Peak Output
2.5A
Part Status
Active
Voltage - Output Supply
15V ~ 30V
Technology
Optical Coupling
Operating Temperature
-40°C ~ 100°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
5000Vrms
Package / Case
16-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
15kV/µs
Supplier Device Package
16-SO
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Approval Agency
CSA, IEC/EN/DIN, UR
Pulse Width Distortion (Max)
300ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 276
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1246,10000 Kč246,10 Kč
45166,72889 Kč7 502,80 Kč
135154,25133 Kč20 823,93 Kč
540142,55154 Kč76 977,83 Kč
1 035138,27558 Kč143 115,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:246,10000 Kč
Unit Price with VAT:297,78100 Kč