Isolation Amplifier 1 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-788J

DigiKey Part Number
516-1145-5-ND
Manufacturer
Manufacturer Product Number
HCPL-788J
Description
IC OPAMP ISOLATION 1 CIRC 16SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
20 mA
Mfr
Voltage - Supply Span (Min)
4.5 V
Packaging
Tube
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
-3db Bandwidth
30 kHz
Supplier Device Package
16-SO
Voltage - Input Offset
3 mV
Base Product Number
Current - Supply
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1296,49000 Kč296,49 Kč
45203,63867 Kč9 163,74 Kč
135189,08933 Kč25 527,06 Kč
540175,45463 Kč94 745,50 Kč
1 035170,47312 Kč176 439,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:296,49000 Kč
Unit Price with VAT:358,75290 Kč