
TCLT1005 | |
|---|---|
DigiKey Part Number | TCLT1005TR-ND - Tape & Reel (TR) TCLT1005CT-ND - Cut Tape (CT) TCLT1005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLT1005 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCLT1005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 150% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 100 | 8,10520 Kč | 810,52 Kč |
| 500 | 6,75632 Kč | 3 378,16 Kč |
| 1 000 | 6,31326 Kč | 6 313,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,74400 Kč | 17 232,00 Kč |
| 6 000 | 5,45427 Kč | 32 725,62 Kč |
| 9 000 | 5,30575 Kč | 47 751,75 Kč |
| 15 000 | 5,13811 Kč | 77 071,65 Kč |
| 21 000 | 5,03846 Kč | 105 807,66 Kč |
| 30 000 | 4,94127 Kč | 148 238,10 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |





