
ACPL-352J-000E | |
|---|---|
DigiKey Part Number | 516-3575-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-352J-000E |
Description | OPTOISO 5KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 4.5A, 4.5A |
Mfr | Current - Peak Output 5A |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 100kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 16-SO |
Pulse Width Distortion (Max) 50ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 37ns, 30ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 45 | 111,11667 Kč | 5 000,25 Kč |
| 135 | 102,00519 Kč | 13 770,70 Kč |
| 540 | 93,45237 Kč | 50 464,28 Kč |
| 1 035 | 90,32366 Kč | 93 484,99 Kč |
| 2 025 | 87,57390 Kč | 177 337,15 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |

