Mosfet Array 60V 4.5A, 3.5A 1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 4.5A, 3.5A 1W Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS4559

DigiKey Part Number
FDS4559TR-ND - Tape & Reel (TR)
FDS4559CT-ND - Cut Tape (CT)
FDS4559DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDS4559
Description
MOSFET N/P-CH 60V 4.5A 8SOIC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 4.5A, 3.5A 1W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS4559 Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
55mOhm @ 4.5A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
18nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
650pF @ 25V, 759pF @ 25V
Part Status
Active
Power - Max
1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 175°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
4.5A, 3.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMC6040SSD-13Diodes Incorporated5 226DMC6040SSD-13DICT-ND1,05000 KčSimilar
In-Stock: 21 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1019,21300 Kč192,13 Kč
10012,71640 Kč1 271,64 Kč
5009,92828 Kč4 964,14 Kč
1 0009,03061 Kč9 030,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,53148 Kč18 828,70 Kč
5 0006,97008 Kč34 850,40 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč