Mosfet Array 60V 4.5A, 3.2A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4612

DigiKey Part Number
785-1041-2-ND - Tape & Reel (TR)
785-1041-1-ND - Cut Tape (CT)
785-1041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO4612
Description
MOSFET N/P-CH 60V 4.5A 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 4.5A, 3.2A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4.5A, 3.2A
Rds On (Max) @ Id, Vgs
56mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
450pF @ 30V, 930pF @30V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 401
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1019,40200 Kč194,02 Kč
10012,84870 Kč1 284,87 Kč
50010,03620 Kč5 018,10 Kč
1 0009,13035 Kč9 130,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,98008 Kč23 940,24 Kč
6 0007,40106 Kč44 406,36 Kč
9 0007,10617 Kč63 955,53 Kč
15 0006,77488 Kč101 623,20 Kč
21 0006,57876 Kč138 153,96 Kč
30 0006,53563 Kč196 068,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč