
TMC262C-LA-T | |
|---|---|
DigiKey Part Number | 175-TMC262C-LA-TTR-ND - Tape & Reel (TR) 175-TMC262C-LA-TCT-ND - Cut Tape (CT) 175-TMC262C-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC262C-LA-T |
Description | IC MTR DRVR BIPLR 3.3-5.5V 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.25V | |
Voltage - Load | 9V ~ 59V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,11000 Kč | 221,11 Kč |
| 10 | 172,66700 Kč | 1 726,67 Kč |
| 25 | 160,54240 Kč | 4 013,56 Kč |
| 100 | 147,22540 Kč | 14 722,54 Kč |
| 250 | 145,21376 Kč | 36 303,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 131,30743 Kč | 262 614,86 Kč |
| Unit Price without VAT: | 221,11000 Kč |
|---|---|
| Unit Price with VAT: | 267,54310 Kč |




