
TMC4361A-LA-T | |
|---|---|
DigiKey Part Number | 175-TMC4361A-LA-TTR-ND - Tape & Reel (TR) 175-TMC4361A-LA-TCT-ND - Cut Tape (CT) 175-TMC4361A-LA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMC4361A-LA-T |
Description | IC MOTOR DRIVER 3.3V/5V 40QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS SPI, Step/Direction 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TMC4361A-LA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | SPI, Step/Direction | |
Interface | SPI, Step/Direction | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3.3V, 5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,76000 Kč | 415,76 Kč |
| 10 | 331,39000 Kč | 3 313,90 Kč |
| 25 | 310,31680 Kč | 7 757,92 Kč |
| 100 | 290,42750 Kč | 29 042,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 259,46945 Kč | 518 938,90 Kč |
| Unit Price without VAT: | 415,76000 Kč |
|---|---|
| Unit Price with VAT: | 503,06960 Kč |











