
5044490307 | |
|---|---|
DigiKey Part Number | WM20850TR-ND - Tape & Reel (TR) WM20850CT-ND - Cut Tape (CT) WM20850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5044490307 |
Description | CONN HEADER SMD 3POS 1MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5044490307 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.213" (5.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,16300 Kč | 181,63 Kč |
| 100 | 15,43770 Kč | 1 543,77 Kč |
| 500 | 13,77888 Kč | 6 889,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 14,14215 Kč | 15 556,37 Kč |
| 2 200 | 13,46716 Kč | 29 627,75 Kč |
| 3 300 | 13,08748 Kč | 43 188,68 Kč |
| 5 500 | 12,62442 Kč | 69 434,31 Kč |
| 7 700 | 12,32850 Kč | 94 929,45 Kč |
| 11 000 | 12,02244 Kč | 132 246,84 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |










