
DMC6040SSD-13 | |
|---|---|
DigiKey Part Number | DMC6040SSD-13DITR-ND - Tape & Reel (TR) DMC6040SSD-13DICT-ND - Cut Tape (CT) DMC6040SSD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC6040SSD-13 |
Description | MOSFET N/P-CH 60V 5.1A/3.1A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.1A, 3.1A 1.24W Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | DMC6040SSD-13 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 20.8nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1130pF @ 15V, 1030pF @ 30V |
Part Status Active | Power - Max 1.24W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 5.1A, 3.1A | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,79600 Kč | 137,96 Kč |
| 100 | 8,99130 Kč | 899,13 Kč |
| 500 | 6,92556 Kč | 3 462,78 Kč |
| 1 000 | 6,25950 Kč | 6 259,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,53818 Kč | 13 845,45 Kč |
| 5 000 | 5,09218 Kč | 25 460,90 Kč |
| 7 500 | 4,86493 Kč | 36 486,97 Kč |
| 12 500 | 4,60960 Kč | 57 620,00 Kč |
| 17 500 | 4,45839 Kč | 78 021,82 Kč |
| 25 000 | 4,31147 Kč | 107 786,75 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


