
ACPL-302J-000E | |
|---|---|
DigiKey Part Number | 516-3748-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-302J-000E |
Description | OPTOISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 750mA, 1A |
Mfr | Current - Peak Output 2.5A |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 20 mA |
Technology Optical Coupling | Voltage - Output Supply 18V ~ 22V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 30kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 250ns, 250ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 140ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 70ns, 35ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 45 | 122,94556 Kč | 5 532,55 Kč |
| 135 | 113,08904 Kč | 15 267,02 Kč |
| 540 | 103,83783 Kč | 56 072,43 Kč |
| 1 035 | 100,45464 Kč | 103 970,55 Kč |
| 2 025 | 97,48153 Kč | 197 400,10 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |


