
NZT560 | |
|---|---|
DigiKey Part Number | NZT560TR-ND - Tape & Reel (TR) NZT560CT-ND - Cut Tape (CT) NZT560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT560 |
Description | TRANS NPN 60V 3A SOT-223-4 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 75MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT560 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 100 | 7,95400 Kč | 795,40 Kč |
| 500 | 6,09950 Kč | 3 049,75 Kč |
| 1 000 | 5,50169 Kč | 5 501,69 Kč |
| 2 000 | 4,99837 Kč | 9 996,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,31598 Kč | 17 263,92 Kč |
| 8 000 | 3,97999 Kč | 31 839,92 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

