
FZT751TA | |
|---|---|
DigiKey Part Number | FZT751TR-ND - Tape & Reel (TR) FZT751CT-ND - Cut Tape (CT) FZT751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT751TA |
Description | TRANS PNP 60V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 140MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT751TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,96100 Kč | 109,61 Kč |
| 100 | 7,10150 Kč | 710,15 Kč |
| 500 | 5,43512 Kč | 2 717,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,19155 Kč | 5 191,55 Kč |
| 2 000 | 4,71185 Kč | 9 423,70 Kč |
| 3 000 | 4,46732 Kč | 13 401,96 Kč |
| 5 000 | 4,19238 Kč | 20 961,90 Kč |
| 7 000 | 4,02955 Kč | 28 206,85 Kč |
| 10 000 | 3,87128 Kč | 38 712,80 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



