BSP31,115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 11,89000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 219 975
Unit Price: 4,37966 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 665
Unit Price: 17,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 25,44000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 18,56000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 588
Unit Price: 27,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 125
Unit Price: 33,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 34,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 870
Unit Price: 37,12000 Kč
Datasheet

Similar


onsemi
In Stock: 886
Unit Price: 19,60000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 19,81000 Kč
Datasheet

Similar


onsemi
In Stock: 949
Unit Price: 22,11000 Kč
Datasheet

Similar


onsemi
In Stock: 5 420
Unit Price: 22,11000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.3 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP31,115

DigiKey Part Number
1727-5378-2-ND - Tape & Reel (TR)
1727-5378-1-ND - Cut Tape (CT)
1727-5378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP31,115
Description
TRANS PNP 60V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.3 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BSP31,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.3 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP52-16,115Nexperia USA Inc.01727-BCP52-16,115CT-ND11,89000 KčMFR Recommended
BCP5216H6327XTSA1Infineon Technologies219 975BCP5216H6327XTSA1-ND4,37966 KčSimilar
BCP52TADiodes Incorporated0BCP52CT-ND9,59000 KčSimilar
DSS60600MZ4-13Diodes Incorporated665DSS60600MZ4DICT-ND17,52000 KčSimilar
FZT591TADiodes Incorporated0FZT591CT-ND25,44000 KčSimilar
Obsolete
Marketplace Stock: 7 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7 000In Stock
Ships from Rochester Electronics, LLC