Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FZT951TA | |
|---|---|
DigiKey Part Number | FZT951TR-ND - Tape & Reel (TR) FZT951CT-ND - Cut Tape (CT) FZT951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT951TA |
Description | TRANS PNP 60V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 120MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT951TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 460mV @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZX5T951GTA | Diodes Incorporated | 9 226 | ZX5T951GCT-ND | 35,70000 Kč | Similar |
| ZXTP2012GTA | Diodes Incorporated | 69 236 | ZXTP2012GCT-ND | 34,86000 Kč | Similar |
| BCP52,135 | Nexperia USA Inc. | 0 | 1727-4886-1-ND | 0,00000 Kč | Similar |
| BCP52-10,135 | Nexperia USA Inc. | 3 292 | 1727-6388-1-ND | 8,40000 Kč | Similar |
| BCP52-16,115 | Nexperia USA Inc. | 0 | 1727-4313-1-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,06900 Kč | 220,69 Kč |
| 100 | 14,72170 Kč | 1 472,17 Kč |
| 500 | 11,56570 Kč | 5 782,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,55024 Kč | 10 550,24 Kč |
| 2 000 | 9,69593 Kč | 19 391,86 Kč |
| 3 000 | 9,26075 Kč | 27 782,25 Kč |
| 5 000 | 8,77166 Kč | 43 858,30 Kč |
| 7 000 | 8,48208 Kč | 59 374,56 Kč |
| 10 000 | 8,20069 Kč | 82 006,90 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |






