FZT953TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 5,56538 Kč
Datasheet

Similar


onsemi
In Stock: 6 350
Unit Price: 32,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 100 V 5 A 120MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT953TA

DigiKey Part Number
FZT953TR-ND - Tape & Reel (TR)
FZT953CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT953TA
Description
TRANS PNP 100V 5A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 5 A 120MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 1V
Mfr
Power - Max
3 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
120MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
460mV @ 500mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BDP954H6327XTSA1Infineon Technologies0BDP954H6327XTSA1-ND5,56538 KčSimilar
NZT753onsemi6 350NZT753CT-ND32,13000 KčSimilar
PBHV9414ZXNexperia USA Inc.01727-2371-1-ND0,00000 KčSimilar
PBSS306PZ,135Nexperia USA Inc.01727-5739-1-ND0,00000 KčSimilar
PBSS9110Z,135Nexperia USA Inc.01727-5359-1-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1022,06900 Kč220,69 Kč
10014,72170 Kč1 472,17 Kč
50011,56570 Kč5 782,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,55024 Kč10 550,24 Kč
2 0009,69593 Kč19 391,86 Kč
3 0009,26075 Kč27 782,25 Kč
5 0008,77166 Kč43 858,30 Kč
7 0008,48208 Kč59 374,56 Kč
10 0008,20069 Kč82 006,90 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč