PBSS306PZ,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 117
Unit Price: 34,86000 Kč
Datasheet

Similar


onsemi
In Stock: 13 935
Unit Price: 18,06000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 100 V 4.1 A 100MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS306PZ,135

DigiKey Part Number
1727-5739-2-ND - Tape & Reel (TR)
1727-5739-1-ND - Cut Tape (CT)
1727-5739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS306PZ,135
Description
TRANS PNP 100V 4.1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 4.1 A 100MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PBSS306PZ,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
4.1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
325mV @ 410mA, 4.1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes