
FZT953TA | |
|---|---|
DigiKey Part Number | FZT953TR-ND - Tape & Reel (TR) FZT953CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT953TA |
Description | TRANS PNP 100V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 5 A 120MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 460mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 3 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 22,06900 Kč | 220,69 Kč |
| 100 | 14,72170 Kč | 1 472,17 Kč |
| 500 | 11,56570 Kč | 5 782,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,55024 Kč | 10 550,24 Kč |
| 2 000 | 9,69593 Kč | 19 391,86 Kč |
| 3 000 | 9,26075 Kč | 27 782,25 Kč |
| 5 000 | 8,77166 Kč | 43 858,30 Kč |
| 7 000 | 8,48208 Kč | 59 374,56 Kč |
| 10 000 | 8,20069 Kč | 82 006,90 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |






