
PBHV9414ZX | |
|---|---|
DigiKey Part Number | 2156-PBHV9414ZX-1727-ND |
Manufacturer | |
Manufacturer Product Number | PBHV9414ZX |
Description | TRANS PNP 140V 4A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 4 A 650 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Power - Max | 650 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Bulk: | 3850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 584 | 10,70897 Kč | 6 254,04 Kč |
| Unit Price without VAT: | 10,70897 Kč |
|---|---|
| Unit Price with VAT: | 12,95785 Kč |


