
NZT753 | |
|---|---|
DigiKey Part Number | NZT753TR-ND - Tape & Reel (TR) NZT753CT-ND - Cut Tape (CT) NZT753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT753 |
Description | TRANS PNP 100V 4A SOT-223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 4 A 75MHz 1.2 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT753 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 75MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZT2907AT1G | onsemi | 27 630 | PZT2907AT1GOSCT-ND | 15,12000 Kč | Similar |
| PZT2907AT3G | onsemi | 61 618 | PZT2907AT3GOSCT-ND | 15,12000 Kč | Similar |
| PZTA92T1G | onsemi | 2 023 | PZTA92T1GOSCT-ND | 12,81000 Kč | Similar |
| FZT753TA | Diodes Incorporated | 4 755 | FZT753CT-ND | 25,41000 Kč | Similar |
| FZT953TA | Diodes Incorporated | 0 | FZT953CT-ND | 34,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,24200 Kč | 202,42 Kč |
| 100 | 13,43660 Kč | 1 343,66 Kč |
| 500 | 10,51748 Kč | 5 258,74 Kč |
| 1 000 | 9,57782 Kč | 9 577,82 Kč |
| 2 000 | 8,78735 Kč | 17 574,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,12255 Kč | 32 490,20 Kč |
| 8 000 | 7,56372 Kč | 60 509,76 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |


