
PZTA92T1G | |
|---|---|
DigiKey Part Number | PZTA92T1GOSTR-ND - Tape & Reel (TR) PZTA92T1GOSCT-ND - Cut Tape (CT) PZTA92T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA92T1G |
Description | TRANS PNP 300V 0.5A SOT223 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | PZTA92T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 100 | 5,02480 Kč | 502,48 Kč |
| 500 | 3,78972 Kč | 1 894,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,19884 Kč | 3 198,84 Kč |
| 2 000 | 2,88166 Kč | 5 763,32 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |





