
PZT2907AT3G | |
|---|---|
DigiKey Part Number | PZT2907AT3GOSTR-ND - Tape & Reel (TR) PZT2907AT3GOSCT-ND - Cut Tape (CT) PZT2907AT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT2907AT3G |
Description | TRANS PNP 60V 0.6A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | PZT2907AT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 100 | 5,96760 Kč | 596,76 Kč |
| 500 | 4,52758 Kč | 2 263,79 Kč |
| 1 000 | 4,06311 Kč | 4 063,11 Kč |
| 2 000 | 3,67182 Kč | 7 343,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,15332 Kč | 12 613,28 Kč |
| 8 000 | 2,89192 Kč | 23 135,36 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |








