
PZT2907A | |
|---|---|
DigiKey Part Number | 4786-PZT2907ATR-ND - Tape & Reel (TR) 4786-PZT2907ACT-ND - Cut Tape (CT) 4786-PZT2907ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT2907A |
Description | TRANS PNP 60V 0.6A SOT-223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 100 | 2,36860 Kč | 236,86 Kč |
| 500 | 1,74662 Kč | 873,31 Kč |
| 1 000 | 1,54524 Kč | 1 545,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,32648 Kč | 3 316,20 Kč |
| 5 000 | 1,19092 Kč | 5 954,60 Kč |
| 7 500 | 1,12177 Kč | 8 413,27 Kč |
| 12 500 | 1,04397 Kč | 13 049,62 Kč |
| 17 500 | 0,99789 Kč | 17 463,08 Kč |
| 25 000 | 0,95307 Kč | 23 826,75 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





