
SPZT2907AT1G | |
|---|---|
DigiKey Part Number | SPZT2907AT1GOSTR-ND - Tape & Reel (TR) SPZT2907AT1GOSCT-ND - Cut Tape (CT) SPZT2907AT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPZT2907AT1G |
Description | TRANS PNP 60V 0.6A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | SPZT2907AT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package SOT-223 (TO-261) |
Current - Collector Cutoff (Max) 10nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZT660 | onsemi | 1 806 | NZT660CT-ND | 19,11000 Kč | Similar |
| NZT660A | onsemi | 12 246 | NZT660ACT-ND | 20,16000 Kč | Similar |
| PZT2907AT1G | onsemi | 303 948 | PZT2907AT1GOSCT-ND | 15,12000 Kč | Parametric Equivalent |
| PZT2907AT3G | onsemi | 61 668 | PZT2907AT3GOSCT-ND | 15,12000 Kč | Parametric Equivalent |
| BCP52-10,135 | Nexperia USA Inc. | 3 322 | 1727-6388-1-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 100 | 6,41070 Kč | 641,07 Kč |
| 500 | 4,87658 Kč | 2 438,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,13367 Kč | 4 133,67 Kč |
| 2 000 | 3,74059 Kč | 7 481,18 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |





