
NZT660A | |
|---|---|
DigiKey Part Number | NZT660ATR-ND - Tape & Reel (TR) NZT660ACT-ND - Cut Tape (CT) NZT660ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT660A |
Description | TRANS PNP 60V 3A SOT-223-4 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 75MHz 2 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT660A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 75MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 100 | 7,70630 Kč | 770,63 Kč |
| 500 | 5,91556 Kč | 2 957,78 Kč |
| 1 000 | 5,33832 Kč | 5 338,32 Kč |
| 2 000 | 4,85243 Kč | 9 704,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,44360 Kč | 17 774,40 Kč |
| 8 000 | 4,09976 Kč | 32 798,08 Kč |
| 12 000 | 3,92460 Kč | 47 095,20 Kč |
| 20 000 | 3,72779 Kč | 74 555,80 Kč |
| 28 000 | 3,67727 Kč | 102 963,56 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |










