Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP5216TA | |
|---|---|
DigiKey Part Number | BCP5216TATR-ND - Tape & Reel (TR) BCP5216TACT-ND - Cut Tape (CT) BCP5216TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5216TA |
Description | TRANS PNP 60V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5216TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP52-16,115 | Nexperia USA Inc. | 0 | 1727-BCP52-16,115CT-ND | 11,89000 Kč | Direct |
| BCP5216H6327XTSA1 | Infineon Technologies | 219 975 | BCP5216H6327XTSA1-ND | 4,37966 Kč | Direct |
| BCP 51-16 H6778 | Infineon Technologies | 0 | BCP51-16H6778-ND | 3,43871 Kč | Similar |
| BCP51,115 | Nexperia USA Inc. | 0 | 1727-BCP51,115CT-ND | 8,34000 Kč | Similar |
| BCP51-10,135 | Nexperia USA Inc. | 0 | 1727-BCP51-10,135CT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,48500 Kč | 54,85 Kč |
| 100 | 3,44950 Kč | 344,95 Kč |
| 500 | 2,56940 Kč | 1 284,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,28472 Kč | 2 284,72 Kč |
| 2 000 | 2,04468 Kč | 4 089,36 Kč |
| 3 000 | 1,92225 Kč | 5 766,75 Kč |
| 5 000 | 1,78448 Kč | 8 922,40 Kč |
| 7 000 | 1,70285 Kč | 11 919,95 Kč |
| 10 000 | 1,62346 Kč | 16 234,60 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |











