BCP52,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 7 472
Unit Price: 0,34000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 831
Unit Price: 0,39000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 240 075
Unit Price: 0,17848 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,39000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 203
Unit Price: 0,76000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,76000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 768
Unit Price: 1,13000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 250
Unit Price: 1,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 148
Unit Price: 1,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 900
Unit Price: 1,51000 Kč
Datasheet

Similar


onsemi
In Stock: 5 925
Unit Price: 0,80000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,81000 Kč
Datasheet

Similar


onsemi
In Stock: 686
Unit Price: 0,90000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 1 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP52,135

DigiKey Part Number
1727-4886-2-ND - Tape & Reel (TR)
1727-4886-1-ND - Cut Tape (CT)
1727-4886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP52,135
Description
TRANS PNP 60V 1A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 145MHz 1 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP52,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
1 W
Frequency - Transition
145MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types