
FZT951TC | |
|---|---|
DigiKey Part Number | 31-FZT951TCTR-ND - Tape & Reel (TR) 31-FZT951TCCT-ND - Cut Tape (CT) 31-FZT951TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT951TC |
Description | TRANS PNP 60V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 5 A 120MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 460mV @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZX5T951GTA | Diodes Incorporated | 9 226 | ZX5T951GCT-ND | 1,44000 Kč | Similar |
| ZXTP2012GTA | Diodes Incorporated | 69 236 | ZXTP2012GCT-ND | 1,41000 Kč | Similar |
| BCP52-10,135 | Nexperia USA Inc. | 3 292 | 1727-6388-1-ND | 0,34000 Kč | Similar |
| BSP31,115 | Nexperia USA Inc. | 7 000 | 1727-5378-1-ND | 0,40795 Kč | Similar |
| NSS60600MZ4T1G | onsemi | 966 | NSS60600MZ4T1GOSCT-ND | 0,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 23,77000 Kč | 237,70 Kč |
| 100 | 15,90810 Kč | 1 590,81 Kč |
| 500 | 12,53790 Kč | 6 268,95 Kč |
| 1 000 | 11,45357 Kč | 11 453,57 Kč |
| 2 000 | 10,64042 Kč | 21 280,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,77410 Kč | 39 096,40 Kč |
| 8 000 | 9,12935 Kč | 73 034,80 Kč |
| 12 000 | 8,80103 Kč | 105 612,36 Kč |
| 20 000 | 8,69317 Kč | 173 863,40 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |


