
FZT751TC | |
|---|---|
DigiKey Part Number | 31-FZT751TCTR-ND - Tape & Reel (TR) 31-FZT751TCCT-ND - Cut Tape (CT) 31-FZT751TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT751TC |
Description | TRANS PNP 60V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 140MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT751TC Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZT751QTA | Diodes Incorporated | 13 699 | FZT751QTADICT-ND | 20,58000 Kč | Direct |
| NZT660 | onsemi | 1 806 | NZT660CT-ND | 19,11000 Kč | Direct |
| BCP52-10,135 | Nexperia USA Inc. | 3 292 | 1727-6388-1-ND | 8,40000 Kč | Similar |
| BCP5216H6327XTSA1 | Infineon Technologies | 239 975 | BCP5216H6327XTSA1-ND | 4,40958 Kč | Similar |
| BSP31,115 | Nexperia USA Inc. | 7 000 | 1727-5378-1-ND | 10,07904 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 100 | 11,60350 Kč | 1 160,35 Kč |
| 500 | 9,02914 Kč | 4 514,57 Kč |
| 1 000 | 8,20035 Kč | 8 200,35 Kč |
| 2 000 | 7,50290 Kč | 15 005,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,91637 Kč | 27 665,48 Kč |
| 8 000 | 6,42324 Kč | 51 385,92 Kč |
| 12 000 | 6,17208 Kč | 74 064,96 Kč |
| 20 000 | 5,88998 Kč | 117 799,60 Kč |
| 28 000 | 5,80070 Kč | 162 419,60 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


