Bipolar (BJT) Transistor PNP 60 V 6 A 100MHz 800 mW Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV60600MZ4T1G

DigiKey Part Number
NSV60600MZ4T1GOSTR-ND - Tape & Reel (TR)
NSV60600MZ4T1GOSCT-ND - Cut Tape (CT)
NSV60600MZ4T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV60600MZ4T1G
Description
TRANS PNP 60V 6A SOT223
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 6 A 100MHz 800 mW Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NSV60600MZ4T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1A, 2V
Mfr
Power - Max
800 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
6 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223 (TO-261)
Vce Saturation (Max) @ Ib, Ic
350mV @ 600mA, 6A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZT660onsemi1 806NZT660CT-ND277,39000 KčSimilar
NZT660Aonsemi12 246NZT660ACT-ND292,63000 KčSimilar
DSS60600MZ4-13Diodes Incorporated725DSS60600MZ4DICT-ND256,05000 KčDirect
BCP52-10,135Nexperia USA Inc.3 2921727-6388-1-ND121,93000 KčSimilar
BSP31,115Nexperia USA Inc.7 0001727-5378-1-ND146,31361 KčSimilar
In-Stock: 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,11000 Kč22,11 Kč
1013,76500 Kč137,65 Kč
1008,97410 Kč897,41 Kč
5006,91526 Kč3 457,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,89794 Kč5 897,94 Kč
2 0005,37123 Kč10 742,46 Kč
Manufacturers Standard Package
Unit Price without VAT:22,11000 Kč
Unit Price with VAT:26,75310 Kč