
FZT792ATA | |
|---|---|
DigiKey Part Number | FZT792ATR-ND - Tape & Reel (TR) FZT792ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT792ATA |
Description | TRANS PNP 70V 2A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 70 V 2 A 160MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 160MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 70 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP52-10,135 | Nexperia USA Inc. | 3 292 | 1727-6388-1-ND | 8,40000 Kč | Similar |
| BCP5216H6327XTSA1 | Infineon Technologies | 239 975 | BCP5216H6327XTSA1-ND | 4,40958 Kč | Similar |
| BSP31,115 | Nexperia USA Inc. | 7 000 | 1727-5378-1-ND | 10,07904 Kč | Similar |
| NSS60600MZ4T1G | onsemi | 966 | NSS60600MZ4T1GOSCT-ND | 19,74000 Kč | Similar |
| NSV60600MZ4T1G | onsemi | 1 086 | NSV60600MZ4T1GOSCT-ND | 22,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 21,31300 Kč | 213,13 Kč |
| 100 | 14,18200 Kč | 1 418,20 Kč |
| 500 | 11,12474 Kč | 5 562,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,14098 Kč | 10 140,98 Kč |
| 2 000 | 9,31325 Kč | 18 626,50 Kč |
| 3 000 | 8,89160 Kč | 26 674,80 Kč |
| 5 000 | 8,41780 Kč | 42 089,00 Kč |
| 7 000 | 8,13723 Kč | 56 960,61 Kč |
| 10 000 | 7,86459 Kč | 78 645,90 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


