
SN74AHC14RGYR | |
|---|---|
DigiKey Part Number | 296-13901-2-ND - Tape & Reel (TR) 296-13901-1-ND - Cut Tape (CT) 296-13901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14RGYR |
Description | IC INVERT SCHMITT 6CH 1IN 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14RGYR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-VQFN (3.5x3.5) |
Features Schmitt Trigger | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC14RGYR | Texas Instruments | 766 | 296-13901-1-ND | 10,64000 Kč | Parametric Equivalent |
| 74AHC14BQ,115 | Nexperia USA Inc. | 3 010 | 1727-3145-1-ND | 5,84000 Kč | Parametric Equivalent |
| 74VHC14BQ,115 | Nexperia USA Inc. | 6 846 | 1727-7064-1-ND | 7,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,50800 Kč | 75,08 Kč |
| 25 | 6,71560 Kč | 167,89 Kč |
| 100 | 5,83950 Kč | 583,95 Kč |
| 250 | 5,42076 Kč | 1 355,19 Kč |
| 500 | 5,16842 Kč | 2 584,21 Kč |
| 1 000 | 5,00970 Kč | 5 009,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,70396 Kč | 14 111,88 Kč |
| 6 000 | 4,57834 Kč | 27 470,04 Kč |
| 9 000 | 4,51545 Kč | 40 639,05 Kč |
| 15 000 | 4,44577 Kč | 66 686,55 Kč |
| 21 000 | 4,40503 Kč | 92 505,63 Kč |
| 30 000 | 4,36584 Kč | 130 975,20 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |


