
SN74AHC14RGYR | |
|---|---|
DigiKey Part Number | 296-13901-2-ND - Tape & Reel (TR) 296-13901-1-ND - Cut Tape (CT) 296-13901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14RGYR |
Description | IC INVERT SCHMITT 6CH 1IN 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,96800 Kč | 69,68 Kč |
| 25 | 6,22240 Kč | 155,56 Kč |
| 100 | 5,40140 Kč | 540,14 Kč |
| 250 | 5,00820 Kč | 1 252,05 Kč |
| 500 | 4,77204 Kč | 2 386,02 Kč |
| 1 000 | 4,60553 Kč | 4 605,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,33686 Kč | 13 010,58 Kč |
| 6 000 | 4,21919 Kč | 25 315,14 Kč |
| 9 000 | 4,16028 Kč | 37 442,52 Kč |
| 15 000 | 4,09498 Kč | 61 424,70 Kč |
| 21 000 | 4,05681 Kč | 85 193,01 Kč |
| 30 000 | 4,02012 Kč | 120 603,60 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |

