
NL17SZ126DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL17SZ126DFT2G-QTR-ND - Tape & Reel (TR) 488-NL17SZ126DFT2G-QCT-ND - Cut Tape (CT) 488-NL17SZ126DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ126DFT2G-Q |
Description | IC BUFFER NON-INVERT 5.5V SC-88A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,90720 Kč | 22,68 Kč |
| 100 | 0,75590 Kč | 75,59 Kč |
| 250 | 0,68284 Kč | 170,71 Kč |
| 500 | 0,63960 Kč | 319,80 Kč |
| 1 000 | 0,60369 Kč | 603,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53783 Kč | 1 613,49 Kč |
| 6 000 | 0,51697 Kč | 3 101,82 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

