
PZT2907AT1G | |
|---|---|
DigiKey Part Number | PZT2907AT1GOSTR-ND - Tape & Reel (TR) PZT2907AT1GOSCT-ND - Cut Tape (CT) PZT2907AT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZT2907AT1G |
Description | TRANS PNP 60V 0.6A SOT223 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | PZT2907AT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 1.5 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 100 | 5,62960 Kč | 562,96 Kč |
| 500 | 4,27142 Kč | 2 135,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,83318 Kč | 3 833,18 Kč |
| 2 000 | 3,46404 Kč | 6 928,08 Kč |
| 3 000 | 3,27583 Kč | 9 827,49 Kč |
| 5 000 | 3,06420 Kč | 15 321,00 Kč |
| 7 000 | 2,93882 Kč | 20 571,74 Kč |
| 10 000 | 2,81695 Kč | 28 169,50 Kč |
| 25 000 | 2,54945 Kč | 63 736,25 Kč |
| 50 000 | 2,43314 Kč | 121 657,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |







