
BDP954H6327XTSA1 | |
|---|---|
DigiKey Part Number | BDP954H6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDP954H6327XTSA1 |
Description | TRANS PNP 100V 3A PG-SOT223-4-10 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 5 W Surface Mount PG-SOT223-4-10 |
Datasheet | Datasheet |
EDA/CAD Models | BDP954H6327XTSA1 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 500mA, 1V |
Packaging Tape & Reel (TR) | Power - Max 5 W |
Part Status Last Time Buy | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Supplier Device Package PG-SOT223-4-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,56538 Kč | 16 696,14 Kč |
| Unit Price without VAT: | 5,56538 Kč |
|---|---|
| Unit Price with VAT: | 6,73411 Kč |

