Direct
Direct
Similar

BDP949H6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BDP949H6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDP949H6327XTSA1 |
Description | TRANS NPN 60V 3A PG-SOT223-4-10 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 100MHz 5 W Surface Mount PG-SOT223-4-10 |
Datasheet | Datasheet |
EDA/CAD Models | BDP949H6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 1V |
Mfr | Power - Max 5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package PG-SOT223-4-10 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS60601MZ4T1G | onsemi | 30 953 | NSS60601MZ4T1GOSCT-ND | 0,81000 Kč | Direct |
| NSV60601MZ4T1G | onsemi | 11 920 | NSV60601MZ4T1GOSCT-ND | 0,82000 Kč | Direct |
| 2STN1360 | STMicroelectronics | 10 038 | 497-5212-1-ND | 0,66000 Kč | Similar |
| BCP55TA | Diodes Incorporated | 112 | BCP55CT-ND | 0,36000 Kč | Similar |
| DNLS350E-13 | Diodes Incorporated | 0 | DNLS350EDICT-ND | 0,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,56538 Kč | 16 696,14 Kč |
| Unit Price without VAT: | 5,56538 Kč |
|---|---|
| Unit Price with VAT: | 6,73411 Kč |




