
NSV60601MZ4T1G | |
|---|---|
DigiKey Part Number | NSV60601MZ4T1GOSTR-ND - Tape & Reel (TR) NSV60601MZ4T1GOSCT-ND - Cut Tape (CT) NSV60601MZ4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV60601MZ4T1G |
Description | TRANS NPN 60V 6A SOT223 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 100MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSV60601MZ4T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 100 | 8,96190 Kč | 896,19 Kč |
| 500 | 6,90330 Kč | 3 451,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,88700 Kč | 5 887,00 Kč |
| 2 000 | 5,36037 Kč | 10 720,74 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |




