
SN74HCS10QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS10QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS10QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS10QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS10QDRQ1 |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS10QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,47520 Kč | 186,88 Kč |
| 100 | 6,50940 Kč | 650,94 Kč |
| 250 | 6,04912 Kč | 1 512,28 Kč |
| 500 | 5,77194 Kč | 2 885,97 Kč |
| 1 000 | 5,62221 Kč | 5 622,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,30275 Kč | 13 256,87 Kč |
| 5 000 | 5,15761 Kč | 25 788,05 Kč |
| 7 500 | 5,08493 Kč | 38 136,97 Kč |
| 12 500 | 5,00439 Kč | 62 554,88 Kč |
| 17 500 | 4,95733 Kč | 86 753,27 Kč |
| 25 000 | 4,91205 Kč | 122 801,25 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |






