
MC74HC132ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC132ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC132ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC132ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC132ADR2G-Q |
Description | QUAD 2-INPUT NAND GATE WITH SCHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger Input 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.9V ~ 2.6V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 5,82920 Kč | 145,73 Kč |
| 100 | 5,05420 Kč | 505,42 Kč |
| 250 | 4,68508 Kč | 1 171,27 Kč |
| 500 | 4,46124 Kč | 2 230,62 Kč |
| 1 000 | 4,29220 Kč | 4 292,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,08336 Kč | 10 208,40 Kč |
| 5 000 | 3,96631 Kč | 19 831,55 Kč |
| 7 500 | 3,90773 Kč | 29 307,97 Kč |
| 12 500 | 3,84280 Kč | 48 035,00 Kč |
| 17 500 | 3,80485 Kč | 66 584,88 Kč |
| 25 000 | 3,76835 Kč | 94 208,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






