Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNLS350E-13

DigiKey Part Number
DNLS350EDITR-ND - Tape & Reel (TR)
DNLS350EDICT-ND - Cut Tape (CT)
DNLS350EDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DNLS350E-13
Description
TRANS NPN 50V 3A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
290mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
107,97900 Kč79,79 Kč
1005,08570 Kč508,57 Kč
5003,83760 Kč1 918,80 Kč
1 0003,43422 Kč3 434,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,99692 Kč7 492,30 Kč
5 0002,72630 Kč13 631,50 Kč
7 5002,58835 Kč19 412,62 Kč
12 5002,43333 Kč30 416,63 Kč
17 5002,34151 Kč40 976,43 Kč
25 0002,25225 Kč56 306,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč