Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDZ9694-7 | |
|---|---|
DigiKey Part Number | DDZ9694DITR-ND - Tape & Reel (TR) DDZ9694DICT-ND - Cut Tape (CT) DDZ9694DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9694-7 |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5237B-7-F | Diodes Incorporated | 23 076 | MMSZ5237B-FDICT-ND | 4,59000 Kč | Direct |
| BZT52C8V2-7 | Diodes Incorporated | 0 | BZT52C8V2-7DITR-ND | 1,35333 Kč | Similar |
| MMSZ5237B-7 | Diodes Incorporated | 0 | MMSZ5237BDICT-ND | 6,47000 Kč | Similar |
| CMHZ5237B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5237BTRPBFREECT-ND | 7,51000 Kč | Similar |
| CZRW5237B-G | Comchip Technology | 0 | CZRW5237B-G-ND | 1,10889 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,00630 Kč | 200,63 Kč |
| 500 | 1,46906 Kč | 734,53 Kč |
| 1 000 | 1,29513 Kč | 1 295,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07336 Kč | 3 220,08 Kč |
| 6 000 | 0,96127 Kč | 5 767,62 Kč |
| 9 000 | 0,90409 Kč | 8 136,81 Kč |
| 15 000 | 0,83977 Kč | 12 596,55 Kč |
| 21 000 | 0,80166 Kč | 16 834,86 Kč |
| 30 000 | 0,76458 Kč | 22 937,40 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |






