Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ8V2ET1G

DigiKey Part Number
MMSZ8V2ET1GOSTR-ND - Tape & Reel (TR)
MMSZ8V2ET1GOSCT-ND - Cut Tape (CT)
MMSZ8V2ET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ8V2ET1G
Description
DIODE ZENER 8.2V 500MW SOD123
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ8V2ET1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 820
Factory Stock: 84 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
107,07000 Kč70,70 Kč
1004,49440 Kč449,44 Kč
5003,37526 Kč1 687,63 Kč
1 0003,01362 Kč3 013,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,36418 Kč7 092,54 Kč
6 0002,14933 Kč12 895,98 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč