
MMSZ4694T1G | |
|---|---|
DigiKey Part Number | MMSZ4694T1GOSTR-ND - Tape & Reel (TR) MMSZ4694T1GOSCT-ND - Cut Tape (CT) MMSZ4694T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4694T1G |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4694T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 6.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5237BT1G | onsemi | 14 853 | MMSZ5237BT1GOSCT-ND | 3,55000 Kč | Direct |
| MMSZ5237ET1G | onsemi | 2 754 | MMSZ5237ET1GOSCT-ND | 6,67000 Kč | Direct |
| MMSZ8V2T1G | onsemi | 18 779 | MMSZ8V2T1GOSCT-ND | 3,55000 Kč | Direct |
| SZMMSZ4694T1G | onsemi | 5 296 | SZMMSZ4694T1GOSCT-ND | 7,09000 Kč | Direct |
| SZMMSZ8V2T1G | onsemi | 278 | SZMMSZ8V2T1GOSCT-ND | 5,63000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,12700 Kč | 21,27 Kč |
| 100 | 1,31180 Kč | 131,18 Kč |
| 500 | 0,95018 Kč | 475,09 Kč |
| 1 000 | 0,83297 Kč | 832,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63255 Kč | 1 897,65 Kč |
| 6 000 | 0,56233 Kč | 3 373,98 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |




