
MMSZ5237ET1G | |
|---|---|
DigiKey Part Number | MMSZ5237ET1GOSTR-ND - Tape & Reel (TR) MMSZ5237ET1GOSCT-ND - Cut Tape (CT) MMSZ5237ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5237ET1G |
Description | DIODE ZENER 8.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5237ET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,04200 Kč | 20,42 Kč |
| 100 | 1,70510 Kč | 170,51 Kč |
| 500 | 1,55770 Kč | 778,85 Kč |
| 1 000 | 1,49455 Kč | 1 494,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40277 Kč | 4 208,31 Kč |
| 6 000 | 1,19648 Kč | 7 178,88 Kč |
| 9 000 | 1,05250 Kč | 9 472,50 Kč |
| 15 000 | 0,95778 Kč | 14 366,70 Kč |
| 21 000 | 0,86305 Kč | 18 124,05 Kč |
| 30 000 | 0,84579 Kč | 25 373,70 Kč |
| 75 000 | 0,77213 Kč | 57 909,75 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

