SZMMSZ4694T3G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 5 296
Unit Price: 7,09000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9 706
Unit Price: 9,38000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9 955
Unit Price: 9,38000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,87072 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,19963 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5 590
Unit Price: 9,38000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,59860 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,13612 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,19963 Kč
Datasheet
Zener Diode 8.2 V 500 mW Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ4694T3G

DigiKey Part Number
488-SZMMSZ4694T3GTR-ND - Tape & Reel (TR)
488-SZMMSZ4694T3GCT-ND - Cut Tape (CT)
488-SZMMSZ4694T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ4694T3G
Description
DIODE ZENER 8.2V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ4694T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Current - Reverse Leakage @ Vr
1 µA @ 6.2 V
Base Product Number
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMMSZ4694T1Gonsemi5 296SZMMSZ4694T1GOSCT-ND7,09000 KčMFR Recommended
MMSZ4694-E3-08Vishay General Semiconductor - Diodes Division9 706112-MMSZ4694-E3-08CT-ND9,38000 KčDirect
MMSZ4694-E3-18Vishay General Semiconductor - Diodes Division9 955112-MMSZ4694-E3-18CT-ND9,38000 KčDirect
MMSZ4694-G3-08Vishay General Semiconductor - Diodes Division0MMSZ4694-G3-08-ND0,87072 KčDirect
MMSZ4694-G3-18Vishay General Semiconductor - Diodes Division0MMSZ4694-G3-18-ND1,19963 KčDirect
Obsolete
Marketplace Stock: 80 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

80 000In Stock
Ships from Flip Electronics